PW SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW SERIES 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J121MPD1TD

DigiKey Part Number
493-11896-1-ND - Cut Tape (CT)
493-11896-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J121MPD1TD
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J121MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
194 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.94900$39.49
50$2.97080$148.54
100$2.65870$265.87
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.12074$1,060.37
1,000$1.95110$1,951.10
1,500$1.86543$2,798.14
2,500$1.76993$4,424.82
3,500$1.71380$5,998.30
5,000$1.65954$8,297.70
6,000$1.63376$9,802.56
12,000$1.54644$18,557.28
12,500$1.54178$19,272.25
Manufacturers Standard Package