



UPW1H820MPD1TD | |
---|---|
DigiKey Part Number | 493-11700-1-ND - Cut Tape (CT) 493-11700-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H820MPD1TD |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H820MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 485 mA @ 100 kHz | |
Impedance | 234 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.81600 | $28.16 |
50 | $2.09220 | $104.61 |
100 | $1.86230 | $186.23 |
500 | $1.46418 | $732.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.33856 | $1,338.56 |
2,000 | $1.23403 | $2,468.06 |
3,000 | $1.18126 | $3,543.78 |
5,000 | $1.12241 | $5,612.05 |
7,000 | $1.08781 | $7,614.67 |
10,000 | $1.05438 | $10,543.80 |
12,000 | $1.03849 | $12,461.88 |
24,000 | $0.98469 | $23,632.56 |
25,000 | $0.98183 | $24,545.75 |