



UPW1H560MED1TD | |
|---|---|
DigiKey Part Number | 493-11613-1-ND - Cut Tape (CT) 493-11613-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H560MED1TD |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H560MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 108 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Obsolete | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H560MED1TD | Nichicon | 1,637 | 493-5055-1-ND | $3.78000 | Parametric Equivalent |
| RXK560M1HBK-0615S | Surge | 0 | 4403-RXK560M1HBK-0615S-ND | $0.54574 | Parametric Equivalent |
| RXW560M1HBK-0615S | Surge | 0 | 4403-RXW560M1HBK-0615S-ND | $0.54574 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.45000 | $24.50 |
| 50 | $1.81040 | $90.52 |
| 100 | $1.60570 | $160.57 |

