UPW1H470MED1TA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $1.15011
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 5
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.38699
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.41144
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.44785
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.44785
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPW1H470MED1TA

DigiKey Part Number
493-15878-1-ND - Cut Tape (CT)
493-15878-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1H470MED1TA
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H470MED1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Obsolete
Impedance
430 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
476KXM050MCORNELL DUBILIER KNOWLES2476KXM050M-ND$2.71000Parametric Equivalent
EG1H470MNN6311UChinsan (Elite)04191-EG1H470MNN6311U-ND$1.15011Parametric Equivalent
EY1H470MP26311RUChinsan (Elite)54191-EY1H470MP26311RUCT-ND$1.64000Parametric Equivalent
RJA470M1HBK-0611SSurge04403-RJA470M1HBK-0611S-ND$0.38699Parametric Equivalent
RJA470M1JBK-0611SSurge04403-RJA470M1JBK-0611S-ND$0.41144Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes