



UPW1E821MPD1TD | |
---|---|
DigiKey Part Number | 493-12044-1-ND - Cut Tape (CT) 493-12044-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E821MPD1TD |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E821MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.44 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.15000 | $61.50 |
50 | $4.69500 | $234.75 |
100 | $4.23520 | $423.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.44336 | $1,721.68 |
1,000 | $3.19391 | $3,193.91 |
1,500 | $3.06796 | $4,601.94 |
2,500 | $2.92762 | $7,319.05 |
3,500 | $2.84507 | $9,957.75 |
5,000 | $2.76537 | $13,826.85 |
6,000 | $2.72746 | $16,364.76 |
12,000 | $2.59919 | $31,190.28 |
12,500 | $2.59234 | $32,404.25 |