UPW SERIES 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPW SERIES 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E561MPD1TD

DigiKey Part Number
493-11958-1-ND - Cut Tape (CT)
493-11958-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E561MPD1TD
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E561MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
52 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,041
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.41000$7.41
10$4.65900$46.59
50$3.52320$176.16
100$3.16190$316.19
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.54006$1,270.03
1,000$2.34398$2,343.98
1,500$2.24503$3,367.54
2,500$2.13462$5,336.55
3,500$2.06976$7,244.16
5,000$2.00708$10,035.40
6,000$1.97727$11,863.62
12,000$1.87637$22,516.44
12,500$1.87099$23,387.38
Manufacturers Standard Package