



UPW1E471MPD6TA | |
---|---|
DigiKey Part Number | 493-UPW1E471MPD6TACT-ND - Cut Tape (CT) UPW1E471MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E471MPD6TA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E471MPD6TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 746.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.25200 | $32.52 |
50 | $2.42380 | $121.19 |
100 | $2.16200 | $216.20 |
500 | $1.71018 | $855.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56756 | $1,567.56 |
2,000 | $1.44896 | $2,897.92 |
3,000 | $1.38911 | $4,167.33 |
5,000 | $1.32238 | $6,611.90 |
7,000 | $1.28316 | $8,982.12 |
10,000 | $1.24526 | $12,452.60 |
25,000 | $1.16299 | $29,074.75 |
50,000 | $1.11291 | $55,645.50 |