



UPW1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11771-1-ND - Cut Tape (CT) 493-11771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 787.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.11600 | $31.16 |
| 50 | $2.32020 | $116.01 |
| 100 | $2.06690 | $206.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.62950 | $814.75 |
| 1,000 | $1.49138 | $1,491.38 |
| 1,500 | $1.42161 | $2,132.41 |
| 2,500 | $1.34382 | $3,359.55 |
| 3,500 | $1.29808 | $4,543.28 |
| 5,000 | $1.25388 | $6,269.40 |

