



UPW1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11722-1-ND - Cut Tape (CT) 493-11722-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 494 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.03400 | $30.34 |
| 50 | $2.25260 | $112.63 |
| 100 | $2.00600 | $200.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.57968 | $789.84 |
| 1,000 | $1.44501 | $1,445.01 |
| 1,500 | $1.37699 | $2,065.49 |
| 2,500 | $1.30114 | $3,252.85 |
| 3,500 | $1.25653 | $4,397.85 |
| 5,000 | $1.21341 | $6,067.05 |

