UPW1E101MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2,088
Unit Price: $4.35000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,961
Unit Price: $2.13000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,244
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,091
Unit Price: $1.31000
Datasheet
UPW SERIES 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPW SERIES 6.30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E101MED1TD

DigiKey Part Number
493-11493-1-ND - Cut Tape (CT)
493-11493-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E101MED1TD
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E101MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
188.5 mA @ 120 Hz
Ripple Current @ High Frequency
290 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes