PW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1C821MPD

DigiKey Part Number
493-1789-ND
Manufacturer
Manufacturer Product Number
UPW1C821MPD
Description
CAP ALUM 820UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C821MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
52 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.65000$6.65
10$4.20400$42.04
50$3.16620$158.31
100$2.83770$283.77
500$2.26952$1,134.76
1,400$2.01474$2,820.64
2,800$1.87862$5,260.14
5,600$1.76556$9,887.14
Manufacturers Standard Package