



UPW1C681MPD6TA | |
---|---|
DigiKey Part Number | 493-UPW1C681MPD6TACT-ND - Cut Tape (CT) UPW1C681MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C681MPD6TA |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C681MPD6TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 746.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $3.98400 | $39.84 |
50 | $2.99980 | $149.99 |
100 | $2.68690 | $268.69 |
500 | $2.14872 | $1,074.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.97881 | $1,978.81 |
2,000 | $1.83759 | $3,675.18 |
3,000 | $1.76634 | $5,299.02 |
5,000 | $1.68690 | $8,434.50 |
7,000 | $1.64020 | $11,481.40 |
10,000 | $1.59509 | $15,950.90 |
25,000 | $1.49720 | $37,430.00 |
50,000 | $1.43761 | $71,880.50 |