



UPW1C392MHD1TN | |
---|---|
DigiKey Part Number | 493-12298-1-ND - Cut Tape (CT) 493-12298-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C392MHD1TN |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C392MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.176 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.63000 | $16.63 |
10 | $10.92400 | $109.24 |
50 | $8.53000 | $426.50 |
100 | $7.77590 | $777.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.96888 | $1,742.22 |
500 | $6.47694 | $3,238.47 |
750 | $6.22867 | $4,671.50 |
1,250 | $5.95186 | $7,439.82 |
1,750 | $5.78921 | $10,131.12 |
2,500 | $5.63204 | $14,080.10 |
3,000 | $5.55731 | $16,671.93 |
6,000 | $5.30445 | $31,826.70 |
6,250 | $5.29096 | $33,068.50 |