



UPW1C152MHD1TO | |
---|---|
DigiKey Part Number | 493-12031-1-ND - Cut Tape (CT) 493-12031-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C152MHD1TO |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C152MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.407 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.655 A @ 10 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $5.98600 | $59.86 |
50 | $4.56360 | $228.18 |
100 | $4.11540 | $411.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.34204 | $1,671.02 |
1,000 | $3.09834 | $3,098.34 |
1,500 | $2.97528 | $4,462.92 |
2,500 | $2.83822 | $7,095.55 |
3,500 | $2.75758 | $9,651.53 |
5,000 | $2.67973 | $13,398.65 |
6,000 | $2.64271 | $15,856.26 |
12,000 | $2.51742 | $30,209.04 |
12,500 | $2.51075 | $31,384.37 |