



UPW1A472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12295-1-ND - Cut Tape (CT) 493-12295-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A472MHD1TN |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.172 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.555 A @ 10 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.23900 | $112.39 |
| 50 | $8.77720 | $438.86 |
| 100 | $7.99950 | $799.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.16816 | $1,792.04 |
| 500 | $6.66138 | $3,330.69 |
| 750 | $6.40553 | $4,804.15 |
| 1,250 | $6.12034 | $7,650.42 |
| 1,750 | $5.95274 | $10,417.30 |
| 2,500 | $5.79080 | $14,477.00 |

