



UPW1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11632-1-ND - Cut Tape (CT) 493-11632-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 416.25 mA @ 120 Hz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.54000 | $25.40 |
| 50 | $1.87780 | $93.89 |
| 100 | $1.66730 | $166.73 |
| 500 | $1.30328 | $651.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18817 | $1,188.17 |
| 2,000 | $1.09243 | $2,184.86 |
| 3,000 | $1.04408 | $3,132.24 |
| 5,000 | $0.99018 | $4,950.90 |
| 7,000 | $0.95849 | $6,709.43 |
| 10,000 | $0.92786 | $9,278.60 |

