



UPW1A152MPD1TD | |
|---|---|
DigiKey Part Number | 493-11949-1-ND - Cut Tape (CT) 493-11949-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A152MPD1TD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A152MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.037 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.78000 | $57.80 |
| 50 | $4.39860 | $219.93 |
| 100 | $3.96110 | $396.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.20704 | $1,603.52 |
| 1,000 | $2.96919 | $2,969.19 |
| 1,500 | $2.84919 | $4,273.78 |
| 2,500 | $2.71540 | $6,788.50 |
| 3,500 | $2.63675 | $9,228.62 |
| 5,000 | $2.56075 | $12,803.75 |

