



UPW1A122MPD1TD | |
|---|---|
DigiKey Part Number | 493-11937-1-ND - Cut Tape (CT) 493-11937-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A122MPD1TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.037 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.46400 | $44.64 |
| 50 | $3.36260 | $168.13 |
| 100 | $3.01400 | $301.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.41318 | $1,206.59 |
| 1,000 | $2.22350 | $2,223.50 |
| 1,500 | $2.12783 | $3,191.74 |
| 2,500 | $2.02111 | $5,052.78 |
| 3,500 | $1.95836 | $6,854.26 |
| 5,000 | $1.89774 | $9,488.70 |

