UPW SERIES 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPW SERIES 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1A102MPD6TD

DigiKey Part Number
493-11856-1-ND - Cut Tape (CT)
493-11856-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1A102MPD6TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A102MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
746.25 mA @ 120 Hz
Ripple Current @ High Frequency
995 mA @ 100 kHz
Impedance
65 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.75000$6.75
10$4.23900$42.39
50$3.19240$159.62
100$2.86140$286.14
500$2.28916$1,144.58
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.10863$2,108.63
2,000$1.95868$3,917.36
3,000$1.88296$5,648.88
5,000$1.79858$8,992.90
7,000$1.74898$12,242.86
10,000$1.70107$17,010.70
12,000$1.67829$20,139.48
24,000$1.60118$38,428.32
25,000$1.59707$39,926.75
Manufacturers Standard Package