



UPW0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12058-1-ND - Cut Tape (CT) 493-12058-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.407 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.655 A @ 10 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.60200 | $66.02 |
| 50 | $5.04960 | $252.48 |
| 100 | $4.55800 | $455.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.71102 | $1,855.51 |
| 1,000 | $3.44423 | $3,444.23 |
| 1,500 | $3.30954 | $4,964.31 |
| 2,500 | $3.15942 | $7,898.55 |
| 3,500 | $3.07115 | $10,749.02 |
| 5,000 | $2.98590 | $14,929.50 |

