UPW0J331MED6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 400
Unit Price: $3.12000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,950
Unit Price: $3.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.28000
Datasheet
UPW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPW Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW0J331MED6

DigiKey Part Number
493-1701-ND
Manufacturer
Manufacturer Product Number
UPW0J331MED6
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW0J331MED6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
279.5 mA @ 120 Hz
Ripple Current @ High Frequency
430 mA @ 100 kHz
Impedance
230 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes