



UPV1V101MGD | |
|---|---|
DigiKey Part Number | 493-16344-ND |
Manufacturer | |
Manufacturer Product Number | UPV1V101MGD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1V101MGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Impedance | 270 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.55500 | $45.55 |
| 50 | $3.43500 | $171.75 |
| 100 | $3.08060 | $308.06 |
| 500 | $2.46842 | $1,234.21 |
| 1,000 | $2.27538 | $2,275.38 |
| 3,000 | $2.03394 | $6,101.82 |
| 6,000 | $1.91431 | $11,485.86 |

