



UPV1H560MGD1TD | |
|---|---|
DigiKey Part Number | 493-11851-1-ND - Cut Tape (CT) 493-11851-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H560MGD1TD |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H560MGD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 350 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.73300 | $37.33 |
| 50 | $2.79540 | $139.77 |
| 100 | $2.49690 | $249.69 |
| 500 | $1.98384 | $991.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82188 | $1,821.88 |
| 2,000 | $1.68722 | $3,374.44 |
| 3,000 | $1.61922 | $4,857.66 |
| 5,000 | $1.54346 | $7,717.30 |
| 7,000 | $1.49891 | $10,492.37 |
| 10,000 | $1.45586 | $14,558.60 |

