



UPV1H270MGD | |
|---|---|
DigiKey Part Number | 493-17184-ND |
Manufacturer | |
Manufacturer Product Number | UPV1H270MGD |
Description | CAP ALUM 27UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H270MGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 740 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.38700 | $33.87 |
| 50 | $2.52720 | $126.36 |
| 100 | $2.25430 | $225.43 |
| 500 | $1.78340 | $891.70 |
| 1,000 | $1.63485 | $1,634.85 |

