



UPV1E151MGD | |
---|---|
DigiKey Part Number | 493-17176-ND |
Manufacturer | |
Manufacturer Product Number | UPV1E151MGD |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1E151MGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Impedance | 270 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.68700 | $36.87 |
50 | $2.75880 | $137.94 |
100 | $2.46660 | $246.66 |
500 | $1.96194 | $980.97 |
1,000 | $1.80256 | $1,802.56 |
3,000 | $1.60328 | $4,809.84 |
6,000 | $1.50450 | $9,027.00 |