



UPV1E121MGD1TD | |
|---|---|
DigiKey Part Number | 493-11848-1-ND - Cut Tape (CT) 493-11848-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1E121MGD1TD |
Description | CAP ALUM 120UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1E121MGD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Impedance | 340 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74900 | $37.49 |
| 50 | $2.80520 | $140.26 |
| 100 | $2.50590 | $250.59 |
| 500 | $1.99108 | $995.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82188 | $1,821.88 |
| 2,000 | $1.68722 | $3,374.44 |
| 3,000 | $1.61922 | $4,857.66 |
| 5,000 | $1.54346 | $7,717.30 |
| 7,000 | $1.49891 | $10,492.37 |
| 10,000 | $1.45586 | $14,558.60 |

