UPV SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPV SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV0J391MGD1TA

DigiKey Part Number
493-UPV0J391MGD1TACT-ND - Cut Tape (CT)
UPV0J391MGD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPV0J391MGD1TA
Description
CAP ALUM 390UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV0J391MGD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
445 mA @ 100 kHz
Impedance
290 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.33400$33.34
50$2.49620$124.81
100$2.22930$222.93
500$1.76948$884.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.62422$1,624.22
2,000$1.50344$3,006.88
3,000$1.44251$4,327.53
5,000$1.37455$6,872.75
7,000$1.33462$9,342.34
10,000$1.29603$12,960.30
25,000$1.21228$30,307.00
50,000$1.16129$58,064.50
Manufacturers Standard Package