



UPV0J271MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV0J271MGD1TACT-ND - Cut Tape (CT) UPV0J271MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV0J271MGD1TA |
Description | CAP ALUM 270UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV0J271MGD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 370 mA @ 100 kHz | |
Impedance | 410 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.19300 | $41.93 |
| 50 | $3.15220 | $157.61 |
| 100 | $2.82240 | $282.24 |
| 500 | $2.25318 | $1,126.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.66806 | $1,668.06 |
| 2,000 | $1.54252 | $3,085.04 |
| 3,000 | $1.47913 | $4,437.39 |
| 5,000 | $1.40844 | $7,042.20 |
| 7,000 | $1.36691 | $9,568.37 |
| 10,000 | $1.32678 | $13,267.80 |

