UPTW6220MHD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 7,572
Unit Price: $18.01000
Datasheet

Upgrade


Nichicon
In Stock: 517
Unit Price: $20.22000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 668
Unit Price: $13.57000
Datasheet

Upgrade


Rubycon
In Stock: 2,899
Unit Price: $15.13000
Datasheet

Upgrade


Rubycon
In Stock: 468
Unit Price: $18.99000
Datasheet

Upgrade


Chemi-Con
In Stock: 45
Unit Price: $16.85000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $4.49729
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 247
Unit Price: $25.16000
Datasheet
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPTW6220MHD

DigiKey Part Number
UPTW6220MHD-ND
Manufacturer
Manufacturer Product Number
UPTW6220MHD
Description
CAP ALUM 22UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPTW6220MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
320 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
800$4.08845$3,270.76
Manufacturers Standard Package