PT Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPT2E151MHD

DigiKey Part Number
493-11174-ND
Manufacturer
Manufacturer Product Number
UPT2E151MHD
Description
CAP ALUM 150UF 20% 250V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPT2E151MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
620 mA @ 120 Hz
Ripple Current @ High Frequency
992 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.19000$26.19
10$17.57200$175.72
50$13.99480$699.74
100$12.86660$1,286.66
500$10.92770$5,463.85
1,000$10.31778$10,317.78
2,500$9.66737$24,168.42
5,000$9.30219$46,510.95
Manufacturers Standard Package