33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2E330MHD1TO

DigiKey Part Number
493-12050-1-ND - Cut Tape (CT)
493-12050-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2E330MHD1TO
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2E330MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
304 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2E330MHD1TONichicon484493-4746-1-ND$13.15000Direct
UCY2E330MHD3TONichicon208493-4816-1-ND$10.85000Direct
UCS2E330MHDNichicon1,308493-16700-ND$11.18000MFR Recommended
UCY2G330MHD1TONichicon2,314493-13316-1-ND$18.25000Upgrade
860241178003Würth Elektronik404732-9329-1-ND$14.14000Direct
In-Stock: 907
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.39300$53.93
50$4.09760$204.88
100$3.68730$368.73
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.98096$1,490.48
Manufacturers Standard Package