UPS Series 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPS Series 27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2E220MHD1TO

DigiKey Part Number
493-5398-1-ND - Cut Tape (CT)
493-5398-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2E220MHD1TO
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2E220MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
248 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.62000$8.62
10$5.47700$54.77
50$4.16800$208.40
100$3.75160$375.16