FAD1-09225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAD1-09225 Series
FAD1-09225CBLW11
FAD1-09225CBLW11

FAD1-09225CBLW11

DigiKey Part Number
Q635-ND
Manufacturer
Manufacturer Product Number
FAD1-09225CBLW11
Description
FAN AXIAL 92.5X25MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 40.7 CFM (1.14m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
40.7 CFM (1.14m³/min)
Static Pressure
0.081 in H2O (20.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
29.2dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.203 lb (92.08 g)
Current Rating (Amps)
0.100A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.43000$66.43
10$54.84100$548.41
30$51.72933$1,551.88
Manufacturers Standard Package