



UPS2C470MHD1TO | |
---|---|
DigiKey Part Number | 493-5387-1-ND - Cut Tape (CT) 493-5387-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2C470MHD1TO |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2C470MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 352 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.27100 | $52.71 |
50 | $4.00200 | $200.10 |
100 | $3.60050 | $360.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.90834 | $1,454.17 |
1,000 | $2.69001 | $2,690.01 |
1,500 | $2.57984 | $3,869.76 |
2,500 | $2.45703 | $6,142.57 |
3,500 | $2.38480 | $8,346.80 |