Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 97.0 CFM (2.72m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 97.0 CFM (2.72m³/min) 2 Wire Leads
FAA1-12038NBHW31-A
FAA1-12038NBHW31-A

FAA1-12038NBHW31-A

DigiKey Part Number
Q588-ND
Manufacturer
Manufacturer Product Number
FAA1-12038NBHW31-A
Description
FAN AXIAL 119.5X38.5MM 115VAC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 97.0 CFM (2.72m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
97.0 CFM (2.72m³/min)
Static Pressure
0.350 in H2O (87.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.5dB(A)
Power (Watts)
14.00W
RPM
2900 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.190A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$141.99000$141.99
10$114.61600$1,146.16
30$102.50567$3,075.17
50$97.19620$4,859.81
100$90.37070$9,037.07
250$87.45636$21,864.09
Manufacturers Standard Package