Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPS1V330MDD | |
|---|---|
DigiKey Part Number | 493-15855-ND |
Manufacturer | |
Manufacturer Product Number | UPS1V330MDD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V330MED | Nichicon | 724 | 493-17059-ND | $3.12000 | Similar |
| UPM1V330MED | Nichicon | 19,836 | 493-15787-ND | $3.04000 | Similar |
| UPV1V330MGD | Nichicon | 3,040 | 493-17190-ND | $5.18000 | Similar |
| EEU-FC1V330 | Panasonic Industry | 0 | P10290-ND | $3.21000 | Similar |
| EEU-FC1V330B | Panasonic Industry | 595 | 10-EEU-FC1V330BCT-ND | $3.29000 | Similar |









