



UPS1V151MPD1TD | |
---|---|
DigiKey Part Number | 493-5377-1-ND - Cut Tape (CT) 493-5377-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V151MPD1TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V151MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.21900 | $32.19 |
50 | $2.40540 | $120.27 |
100 | $2.14690 | $214.69 |
500 | $1.70090 | $850.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.55256 | $1,552.56 |
2,000 | $1.43603 | $2,872.06 |
3,000 | $1.37719 | $4,131.57 |
5,000 | $1.31159 | $6,557.95 |
7,000 | $1.27303 | $8,911.21 |
10,000 | $1.23577 | $12,357.70 |
25,000 | $1.15491 | $28,872.75 |
50,000 | $1.10568 | $55,284.00 |