



UPS1J220MED1TD | |
---|---|
DigiKey Part Number | 493-5374-1-ND - Cut Tape (CT) 493-5374-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J220MED1TD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J220MED1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 980 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.69100 | $16.91 |
50 | $1.23500 | $61.75 |
100 | $1.08960 | $108.96 |
500 | $0.83850 | $419.25 |
1,000 | $0.75919 | $759.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.66004 | $1,320.08 |
4,000 | $0.60770 | $2,430.80 |
6,000 | $0.58126 | $3,487.56 |