FAA1-08025NBMW31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAA1-08025NBMW31
Series FAA1-08025
FAA1-08025NBMW31
FAA1-08025NBMW31

FAA1-08025NBMW31

DigiKey Part Number
Q564-ND
Manufacturer
Manufacturer Product Number
FAA1-08025NBMW31
Description
FAN AXIAL 80X25MM 115VAC WIRE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 19.0 CFM (0.532m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
19.0 CFM (0.532m³/min)
Static Pressure
0.118 in H2O (29.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
24.0dB(A)
Power (Watts)
5.00W
RPM
2500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.463 lb (210.01 g)
Current Rating (Amps)
0.055A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Factory Stock: 260
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$178.18000$178.18
10$145.98300$1,459.83
30$131.49100$3,944.73
50$125.08960$6,254.48
100$122.85710$12,285.71
Manufacturers Standard Package