Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPS1H470MED1TD | |
|---|---|
DigiKey Part Number | 493-11417-1-ND - Cut Tape (CT) 493-11417-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H470MED1TD |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H470MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 650 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476KXM050M | CORNELL DUBILIER KNOWLES | 2 | 476KXM050M-ND | $2.71000 | Parametric Equivalent |
| EG1H470MNN6311U | Chinsan (Elite) | 0 | 4191-EG1H470MNN6311U-ND | $1.15011 | Parametric Equivalent |
| EY1H470MP26311RU | Chinsan (Elite) | 5 | 4191-EY1H470MP26311RUCT-ND | $1.64000 | Parametric Equivalent |
| RJA470M1HBK-0611S | Surge | 0 | 4403-RJA470M1HBK-0611S-ND | $0.38699 | Parametric Equivalent |
| RJA470M1JBK-0611S | Surge | 0 | 4403-RJA470M1JBK-0611S-ND | $0.41144 | Parametric Equivalent |






