



UPS1H221MPD1TD | |
---|---|
DigiKey Part Number | 493-11881-1-ND - Cut Tape (CT) 493-11881-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H221MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $3.87700 | $38.77 |
50 | $2.91080 | $145.54 |
100 | $2.60460 | $260.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.07612 | $1,038.06 |
1,000 | $1.90925 | $1,909.25 |
1,500 | $1.82498 | $2,737.47 |
2,500 | $1.73106 | $4,327.65 |
3,500 | $1.67585 | $5,865.48 |
5,000 | $1.62248 | $8,112.40 |
6,000 | $1.59712 | $9,582.72 |
12,000 | $1.51122 | $18,134.64 |
12,500 | $1.50665 | $18,833.12 |