



UPS1E151MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPS1E151MPD1TACT-ND - Cut Tape (CT) UPS1E151MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1E151MPD1TA |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E151MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.88100 | $38.81 |
| 50 | $2.90720 | $145.36 |
| 100 | $2.59960 | $259.96 |
| 500 | $2.06836 | $1,034.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22574 | $1,225.74 |
| 2,000 | $1.12754 | $2,255.08 |
| 3,000 | $1.07798 | $3,233.94 |
| 5,000 | $1.02272 | $5,113.60 |
| 7,000 | $0.99022 | $6,931.54 |
| 10,000 | $0.95883 | $9,588.30 |

