



UPS1C101MED1TD | |
|---|---|
DigiKey Part Number | 493-5356-1-ND - Cut Tape (CT) 493-5356-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C101MED1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C101MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.71800 | $17.18 |
| 50 | $1.25460 | $62.73 |
| 100 | $1.10740 | $110.74 |
| 500 | $0.85142 | $425.71 |
| 1,000 | $0.77052 | $770.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.67737 | $1,354.74 |
| 4,000 | $0.62338 | $2,493.52 |
| 6,000 | $0.59613 | $3,576.78 |
| 10,000 | $0.56573 | $5,657.30 |
| 14,000 | $0.54786 | $7,670.04 |
| 20,000 | $0.53059 | $10,611.80 |
| 24,000 | $0.52238 | $12,537.12 |

