



UPS1A472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12166-1-ND - Cut Tape (CT) 493-12166-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A472MHD1TN |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.653 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.54200 | $85.42 |
| 50 | $6.60020 | $330.01 |
| 100 | $5.98610 | $598.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.30616 | $1,326.54 |
| 500 | $4.90660 | $2,453.30 |
| 750 | $4.70479 | $3,528.59 |
| 1,250 | $4.47986 | $5,599.83 |
| 1,750 | $4.34767 | $7,608.42 |
| 2,500 | $4.21990 | $10,549.75 |

