



UPS1A471MPD1TA | |
---|---|
DigiKey Part Number | 493-UPS1A471MPD1TACT-ND - Cut Tape (CT) UPS1A471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A471MPD1TA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A471MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 291.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.53100 | $35.31 |
50 | $2.64880 | $132.44 |
100 | $2.36890 | $236.89 |
500 | $1.88442 | $942.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.73170 | $1,731.70 |
2,000 | $1.60468 | $3,209.36 |
3,000 | $1.54058 | $4,621.74 |
5,000 | $1.46910 | $7,345.50 |
7,000 | $1.42708 | $9,989.56 |
10,000 | $1.38649 | $13,864.90 |
25,000 | $1.29840 | $32,460.00 |
50,000 | $1.24476 | $62,238.00 |