



UPS1A332MHD1TO | |
---|---|
DigiKey Part Number | 493-12174-1-ND - Cut Tape (CT) 493-12174-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A332MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.349 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $8.25200 | $82.52 |
50 | $6.37180 | $318.59 |
100 | $5.77890 | $577.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.75794 | $2,378.97 |
1,000 | $4.43640 | $4,436.40 |
1,500 | $4.27410 | $6,411.15 |
2,500 | $4.09325 | $10,233.12 |
3,500 | $3.98693 | $13,954.26 |
5,000 | $3.88426 | $19,421.30 |
6,000 | $3.83543 | $23,012.58 |
12,000 | $3.67022 | $44,042.64 |
12,500 | $3.66140 | $45,767.50 |