



UPS0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-5348-1-ND - Cut Tape (CT) 493-5348-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.33900 | $63.39 |
| 50 | $4.84240 | $242.12 |
| 100 | $4.36730 | $436.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.54938 | $1,774.69 |
| 1,000 | $3.29181 | $3,291.81 |
| 1,500 | $3.16177 | $4,742.66 |
| 2,500 | $3.01683 | $7,542.08 |
| 3,500 | $2.93162 | $10,260.67 |
| 5,000 | $2.84929 | $14,246.45 |

