



UPS0J152MPD | |
---|---|
DigiKey Part Number | 493-17139-ND |
Manufacturer | |
Manufacturer Product Number | UPS0J152MPD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J152MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $4.69200 | $46.92 |
50 | $3.54460 | $177.23 |
100 | $3.18170 | $318.17 |
500 | $2.55636 | $1,278.18 |
1,400 | $2.27591 | $3,186.27 |
2,800 | $2.12618 | $5,953.30 |
5,600 | $2.00180 | $11,210.08 |