UPM2V220MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 735
Unit Price: $14.80000
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $13.24000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.70124
Datasheet

Similar


Nichicon
In Stock: 6,132
Unit Price: $12.74000
Datasheet

Similar


Nichicon
In Stock: 9
Unit Price: $12.99000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $2.75478
Datasheet

Similar


Nichicon
In Stock: 478
Unit Price: $10.11000
Datasheet

Similar


Chemi-Con
In Stock: 19
Unit Price: $15.37000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.07777
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.70860
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 146
Unit Price: $30.09000
Datasheet
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2V220MHD

DigiKey Part Number
UPM2V220MHD-ND
Manufacturer
Manufacturer Product Number
UPM2V220MHD
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2V220MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes