UPM2D4R7MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,125
Unit Price: $7.40000
Datasheet

MFR Recommended


Nichicon
In Stock: 26,917
Unit Price: $5.76000
Datasheet

Upgrade


Nichicon
In Stock: 1,089
Unit Price: $7.32000
Datasheet

Similar


Nichicon
In Stock: 3,999
Unit Price: $3.78000
Datasheet

Similar


Nichicon
In Stock: 1,019
Unit Price: $4.52000
Datasheet

Upgrade


Rubycon
In Stock: 59,128
Unit Price: $5.43000
Datasheet

Upgrade


KEMET
In Stock: 1,450
Unit Price: $6.66000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.54104
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.45395
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.54104
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.60015
Datasheet
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2D4R7MPD

DigiKey Part Number
493-17127-ND
Manufacturer
Manufacturer Product Number
UPM2D4R7MPD
Description
CAP ALUM 4.7UF 20% 200V RADIAL
Customer Reference
Detailed Description
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2D4R7MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
96 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes